Orium Stainless Steel Analogue Clock, 355 mm Diameter Wall
- RS stock no.:
- 870-413
- Mfr. Part No.:
- 11384
- Manufacturer:
- Orium
Subtotal (1 unit)*
R 1 331,60
(exc. VAT)
R 1 531,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,331.60 |
*price indicative
- RS stock no.:
- 870-413
- Mfr. Part No.:
- 11384
- Manufacturer:
- Orium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Radio Controlled | No | |
| Waterproof | Yes | |
| Shatterproof | No | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Material | Stainless Steel | |
| Case Material | Stainless Steel | |
| Diameter | 355mm | |
| Depth | 355mm | |
| Weight | 1.035kg | |
| Standards/Approvals | RoHS | |
| Battery Quantity | 1 | |
| Shape | Round | |
| Width | 45mm | |
| Colour | Stainless Steel | |
| Battery Size | LR6 | |
| Built-in Thermometer | No | |
| Height | 355mm | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Radio Controlled No | ||
Waterproof Yes | ||
Shatterproof No | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included Yes | ||
Material Stainless Steel | ||
Case Material Stainless Steel | ||
Diameter 355mm | ||
Depth 355mm | ||
Weight 1.035kg | ||
Standards/Approvals RoHS | ||
Battery Quantity 1 | ||
Shape Round | ||
Width 45mm | ||
Colour Stainless Steel | ||
Battery Size LR6 | ||
Built-in Thermometer No | ||
Height 355mm | ||
- COO (Country of Origin):
- CN
The Orium stainless steel waterproof clock designed for both indoor and outdoor use, providing excellent readability with its substantial 35.5cm diameter. Its robust construction ensures durability in various conditions.
Constructed from stainless steel for a sleek, trendy finish
Waterproof to IP45, making it suitable for diverse environments
Visibility extends up to 40m, ensuring clear timekeeping
Operates effectively in temperatures ranging from -10° to +50°C
Mineral protective glass enhances durability against harsh conditions
Related links
- Orium Grey Radio Controlled Digital Clock, 355 mm Diameter Wall
- Orium Stainless Steel Analogue Clock, 350 mm Diameter Wall
- Orium Stainless Steel Analogue Clock, 450 mm Diameter Wall
- Orium Natural Analogue Clock, 410 mm Diameter Wall
- Orium Silver Analogue Clock, 250 mm Diameter Wall
- Orium Blue Analogue Clock, 300 mm Diameter Wall
- Orium Yellow Analogue Clock, 300 mm Diameter Wall
- Orium Grey Analogue Clock, 300 mm Diameter Wall
