Orium Silver Analogue Clock, 250 mm Diameter Wall

Subtotal (1 unit)*

R 365,00

(exc. VAT)

R 419,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 365.00

*price indicative

RS stock no.:
870-405
Mfr. Part No.:
11254
Manufacturer:
Orium
Find similar products by selecting one or more attributes.
Select all

Brand

Orium

Product Type

Clock

Digital/Analogue

Analogue

Radio Controlled

No

Waterproof

No

Shatterproof

No

Mount Type

Wall

Power Source

Battery

Batteries Included

No

Material

ABS

Case Material

ABS

Diameter

250mm

Weight

390g

Standards/Approvals

RoHS

Depth

250mm

Battery Quantity

1

Shape

Round

Colour

Silver

Battery Size

LR6

Width

41mm

Built-in Thermometer

No

Height

250mm

COO (Country of Origin):
CN
The Orium clock is a professional timekeeping solution that adheres to any metal surface, combining functionality with aesthetic appeal. Designed for both workshop and office settings, it eliminates the need for wall drilling.

Four strong neodymium magnets on the back enable secure attachment to metal surfaces

Silent movement ensures quiet operation, Ideal for home or office environments

Clear black numerals on a white background guarantee readability from up to 15 metres

Slim design with a diameter of 25 cm fits seamlessly in varied spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy