Orium Natural Analogue Clock, 410 mm Diameter Wall

Subtotal (1 unit)*

R 781,60

(exc. VAT)

R 898,84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 781.60

*price indicative

RS stock no.:
870-407
Mfr. Part No.:
11135
Manufacturer:
Orium
Find similar products by selecting one or more attributes.
Select all

Brand

Orium

Product Type

Clock

Digital/Analogue

Analogue

Radio Controlled

No

Waterproof

No

Shatterproof

No

Mount Type

Wall

Power Source

Battery

Batteries Included

No

Case Material

Birch

Material

Fibreboard

Diameter

410mm

Weight

1.03kg

Depth

416mm

Standards/Approvals

RoHS

Battery Quantity

1

Shape

Round

Built-in Thermometer

No

Height

416mm

Colour

Natural

Width

45mm

Battery Size

LR6

COO (Country of Origin):
CN
The Orium clock is a professional timekeeping solution that adheres to any metal surface, combining functionality with aesthetic appeal. Designed for both workshop and office settings, it eliminates the need for wall drilling.

Weight 1.030 kg

Material Wood frame

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy