Orium Grey Radio Controlled Digital Clock, 355 mm Diameter Wall
- RS stock no.:
- 231-3049
- Mfr. Part No.:
- 11385
- Manufacturer:
- Orium
Subtotal (1 unit)*
R 2 124,37
(exc. VAT)
R 2 443,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,124.37 |
*price indicative
- RS stock no.:
- 231-3049
- Mfr. Part No.:
- 11385
- Manufacturer:
- Orium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Digital | |
| Radio Controlled | Yes | |
| Waterproof | Yes | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Material | Stainless Steel | |
| Diameter | 355mm | |
| Depth | 35.5mm | |
| Weight | 1.03kg | |
| Standards/Approvals | No | |
| Battery Quantity | 1 | |
| Shape | Round | |
| Built-in Thermometer | No | |
| Colour | Grey | |
| Width | 35.5mm | |
| Battery Size | LR6 | |
| Height | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Digital | ||
Radio Controlled Yes | ||
Waterproof Yes | ||
Mount Type Wall | ||
Power Source Battery | ||
Material Stainless Steel | ||
Diameter 355mm | ||
Depth 35.5mm | ||
Weight 1.03kg | ||
Standards/Approvals No | ||
Battery Quantity 1 | ||
Shape Round | ||
Built-in Thermometer No | ||
Colour Grey | ||
Width 35.5mm | ||
Battery Size LR6 | ||
Height 4.5mm | ||
- COO (Country of Origin):
- CN
Inox RC clock waterproof Ø35 DCF
Radio-controlled version = autonomy: put at the hour and time change summer / winter automatic
Movement DCF emitted by the antenna of Frankfurt (Germany) which covers the Central Europe and the Western Europe (Great Britain, France, Netherlands, Belgium, Denmark, Switzerland, Italy of the North)
The outside environment (schools, industrial buildings, etc.)
The internal environment (workshops, swimming pools, fitness gym, bus stations, hotels, etc.
Thanks to its tight finish, this clock becomes integrated perfectly in:
Case in stainless steel: is not afraid of the humidity - IP45
The dial is molded: the moon diameter 35.5 cms does not neither crinkle, is not afraid of the humidity nor of UV or: visibility in 40 meters
Mineral glass of protection
Strengths :
Adapts itself inside and outside - totally tight in dusts and streaming's-
Excellent legibility thanks to its diameter 35.5cm - very beautiful stainless finish for a very trendy depiction - Ideal in the big spaces exclusivity ORIUM
Related links
- Orium Black Radio Controlled Digital Clock, 280 mm Diameter Wall
- Orium Stainless Steel Analogue Clock, 355 mm Diameter Wall
- Orium White Radio Controlled Digital Clock Wall
- Orium Silver Radio Controlled Digital Clock Wall
- RS PRO Silver Radio Controlled Digital Clock Wall
- Orium Black Radio Controlled Analogue Clock, 360 mm Diameter Wall
- Orium Black Radio Controlled Analogue Clock, 300 mm Diameter Wall
- Orium Silver Radio Controlled Analogue Clock, 400 mm Diameter Wall
