Orium Stainless Steel Analogue Clock, 450 mm Diameter Wall
- RS stock no.:
- 870-410
- Mfr. Part No.:
- 11267
- Manufacturer:
- Orium
Subtotal (1 unit)*
R 831,60
(exc. VAT)
R 956,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 831.60 |
*price indicative
- RS stock no.:
- 870-410
- Mfr. Part No.:
- 11267
- Manufacturer:
- Orium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Radio Controlled | No | |
| Waterproof | No | |
| Shatterproof | No | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | No | |
| Material | Stainless Steel | |
| Case Material | Stainless Steel | |
| Diameter | 450mm | |
| Depth | 450mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.05kg | |
| Shape | Round | |
| Battery Quantity | 1 | |
| Built-in Thermometer | No | |
| Battery Size | LR6 | |
| Width | 43mm | |
| Colour | Stainless Steel | |
| Height | 450mm | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Radio Controlled No | ||
Waterproof No | ||
Shatterproof No | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included No | ||
Material Stainless Steel | ||
Case Material Stainless Steel | ||
Diameter 450mm | ||
Depth 450mm | ||
Standards/Approvals RoHS | ||
Weight 2.05kg | ||
Shape Round | ||
Battery Quantity 1 | ||
Built-in Thermometer No | ||
Battery Size LR6 | ||
Width 43mm | ||
Colour Stainless Steel | ||
Height 450mm | ||
- COO (Country of Origin):
- CN
The Orium Stan Stainless Steel Wall Clock, crafted by AIC International, elevates your space. This sleek, large-format timepiece blends historical brand heritage with contemporary style, making it perfect for homes and quiet offices.
Brushed stainless steel finish casing with 45 cm diameter and 4.3 cm depth
Completely silent quartz mechanism ensures zero ticking noise
Crisp black numbers on stark white dial provide high readability from a distance
Related links
- Orium Stainless Steel Analogue Clock, 35.5 cm Diameter Wall
- Orium Stainless Steel Analogue Clock, 35 cm Diameter Wall
- Orium Black Analogue Clock, 30 cm Diameter Wall
- Orium Black Analogue Clock, 55 cm Diameter Wall
- Orium Blue Analogue Clock, 30 cm Diameter Wall
- Orium Yellow Analogue Clock, 30 cm Diameter Wall
- Orium Grey Analogue Clock, 30 cm Diameter Wall
- Orium Natural Analogue Clock, 30 cm Diameter Wall
