Orium Stainless Steel Analogue Clock, 350 mm Diameter Wall
- RS stock no.:
- 870-409
- Mfr. Part No.:
- 11265
- Manufacturer:
- Orium
Subtotal (1 unit)*
R 498,40
(exc. VAT)
R 573,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 498.40 |
*price indicative
- RS stock no.:
- 870-409
- Mfr. Part No.:
- 11265
- Manufacturer:
- Orium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Radio Controlled | No | |
| Waterproof | No | |
| Shatterproof | No | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | No | |
| Case Material | Stainless Steel | |
| Material | Stainless Steel | |
| Diameter | 350mm | |
| Standards/Approvals | RoHS | |
| Depth | 350mm | |
| Weight | 800g | |
| Battery Quantity | 1 | |
| Shape | Round | |
| Colour | Stainless Steel | |
| Built-in Thermometer | No | |
| Width | 50mm | |
| Height | 350mm | |
| Battery Size | LR6 | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Radio Controlled No | ||
Waterproof No | ||
Shatterproof No | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included No | ||
Case Material Stainless Steel | ||
Material Stainless Steel | ||
Diameter 350mm | ||
Standards/Approvals RoHS | ||
Depth 350mm | ||
Weight 800g | ||
Battery Quantity 1 | ||
Shape Round | ||
Colour Stainless Steel | ||
Built-in Thermometer No | ||
Width 50mm | ||
Height 350mm | ||
Battery Size LR6 | ||
- COO (Country of Origin):
- CN
The Orium Stainless Steel Clock is a stylish and essential timepiece designed for both professional and personal settings. Its contemporary brushed finish makes it a perfect addition to various spaces.
Trendy brushed stainless steel finish for a modern aesthetic
Silent movement ensures minimal noise disruption
Compact dimensions of 35 x 5 x 35 cm accommodate diverse placements
Durable construction with glass cover and stainless steel surround
Offered in additional sizes of 15, 25, and 45 cm for varied preferences
Related links
- Orium Stainless Steel Analogue Clock, 355 mm Diameter Wall
- Orium Stainless Steel Analogue Clock, 450 mm Diameter Wall
- Orium Natural Analogue Clock, 410 mm Diameter Wall
- Orium Silver Analogue Clock, 250 mm Diameter Wall
- Orium Blue Analogue Clock, 300 mm Diameter Wall
- Orium Yellow Analogue Clock, 300 mm Diameter Wall
- Orium Grey Analogue Clock, 300 mm Diameter Wall
- Orium Wood Analogue Clock, 300 mm Diameter Wall
