Blickle Swivel Castor Wheel, 625 kg Capacity, 125 mm Wheel, PUR

Subtotal (1 unit)*

R 2 471,84

(exc. VAT)

R 2 842,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,471.84

*price indicative

RS stock no.:
935-810
Mfr. Part No.:
L-ALTH 125K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

625kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

150mm

Wheel Width

40mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Steel plate swivel castor wheel designed for Heavy-duty applications, featuring a polyurethane running surface for optimal performance.

Manufactured from galvanised steel, offering enhanced durability and corrosion resistance

Equipped with double ball bearing in the swivel head for smooth manoeuvrability

Stable centre bolt for increased strength and reliability

Offers high chemical resistance against various aggressive media

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy