Blickle Swivel Castor Wheel Braked, 625 kg Capacity, 100 mm Wheel, PUR
- RS stock no.:
- 935-809
- Mfr. Part No.:
- L-ALTH 100K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 2 682,04
(exc. VAT)
R 3 084,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,682.04 |
*price indicative
- RS stock no.:
- 935-809
- Mfr. Part No.:
- L-ALTH 100K-FI
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 625kg | |
| Brakes | Yes | |
| Overall Height | 125mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 625kg | ||
Brakes Yes | ||
Overall Height 125mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate Castor wheel designed for medium-duty applications with a brake system. It combines a Durable polyurethane running surface with an aluminium wheel body for enhanced performance.
Chemical resistance against aggressive media
Temperature range from -20 °C to +70 °C, short-term up to +90 °C
Includes dual ball bearings for improved smoothness and lifespan
Boasts a load capacity of 250 kg at 4 km/h, ensuring reliability
Equipped with anti-static, contact discolouration-free features
Related links
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
