Blickle Fixed Castor Wheel, 625 kg Capacity, 125 mm Wheel, Polyurethane
- RS stock no.:
- 935-693
- Mfr. Part No.:
- B-ALTH 125K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 2 212,20
(exc. VAT)
R 2 544,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,212.20 |
*price indicative
- RS stock no.:
- 935-693
- Mfr. Part No.:
- B-ALTH 125K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 625kg | |
| Brakes | No | |
| Overall Height | 150mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 625kg | ||
Brakes No | ||
Overall Height 150mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Blickle Steel Sheet swivel castor wheel designed for medium-duty applications. It features a fitting plate for easy installation, ensuring functionality and reliability in demanding environments.
Constructed from galvanised steel with blue passivation, ensuring durability and corrosion resistance
Includes a polyurethane running surface for reduced wear and a high load capacity of 250 kg
Temperature resistant from -20 °C to +70 °C, with short-term resilience up to +90 °C
