Blickle Swivel Castor Wheel Braked, 500 kg Capacity, 80 mm Wheel, PUR
- RS stock no.:
- 935-817
- Mfr. Part No.:
- L-ALTH 80K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 2 456,19
(exc. VAT)
R 2 824,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,456.19 |
*price indicative
- RS stock no.:
- 935-817
- Mfr. Part No.:
- L-ALTH 80K-FI
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 500kg | |
| Brakes | Yes | |
| Overall Height | 102mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 30mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 500kg | ||
Brakes Yes | ||
Overall Height 102mm | ||
Frame Material Pressed Steel | ||
Wheel Width 30mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Blickle Sturdy steel plate swivel Castor wheel is designed for moderate-duty applications, featuring a stop-fix brake for secure stationary use and a Heavy-duty wheel MADE with high-performance polyurethane running surface.
Manufactured with galvanised steel for durability and corrosion resistance
Equipped with a double ball bearing for smooth rotation
Wheel diameter measures 80 mm, ensuring ease of movement
Temperature resilience ranges from -20 °C to +70 °C
Related links
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 80 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
