Blickle Swivel Castor Wheel, 625 kg Capacity, 100 mm Wheel, PUR
- RS stock no.:
- 935-808
- Mfr. Part No.:
- L-ALTH 100K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 2 208,24
(exc. VAT)
R 2 539,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,208.24 |
*price indicative
- RS stock no.:
- 935-808
- Mfr. Part No.:
- L-ALTH 100K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 625kg | |
| Brakes | No | |
| Overall Height | 125mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 625kg | ||
Brakes No | ||
Overall Height 125mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Sheet swivel castor wheel designed for medium-duty applications. It features a Heavy-duty wheel with a polyurethane tread, ensuring smooth operation and high durability.
Steel construction and galvanised finish provide superior corrosion resistance
Polyurethane tread ensures quiet mobility and is free from contact discolouration
Double bearing system in the swivel head allows for smooth manoeuvrability
Temperature range suitable from -20 °C to +70 °C, brief exposure up to +90 °C
Related links
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Fixed Levelling Castor 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Thermoplastic Polyurethane
