Blickle Swivel Castor Wheel, 625 kg Capacity, 125 mm Wheel, TPU
- RS stock no.:
- 935-770
- Mfr. Part No.:
- L-PATH 125KF
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 1 273,53
(exc. VAT)
R 1 464,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,273.53 |
*price indicative
- RS stock no.:
- 935-770
- Mfr. Part No.:
- L-PATH 125KF
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 625kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 150mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | TPU | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 625kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 150mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material TPU | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Sheet swivel castor wheel designed for medium-duty applications, featuring a thermoplastic polyurethane wheel for superior performance and durability in various environments.
Manufactured with galvanised, blue passivated steel for enhanced corrosion resistance
Equipped with double ball bearings in the swivel head for smooth operation
Maximum load capacity of 625 kg in static conditions
Wheel diameter of 125 mm ensures effective mobility across different surfaces
Related links
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 125 mm Wheel, Polyurethane
