Blickle Swivel Castor Wheel Braked, 1.375 t Capacity, 125 mm Wheel, PUR
- RS stock no.:
- 935-707
- Mfr. Part No.:
- LH-ALTH 125K-1-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 4 950,91
(exc. VAT)
R 5 693,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,950.91 |
*price indicative
- RS stock no.:
- 935-707
- Mfr. Part No.:
- LH-ALTH 125K-1-FI
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 1.375t | |
| Brakes | Yes | |
| Overall Height | 165mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 1.375t | ||
Brakes Yes | ||
Overall Height 165mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Premium Heavy-duty swivel castor wheel is designed for robust applications, featuring a solid steel plate and reliable locking mechanism. It provides smooth motion and Durable performance in demanding environments.
Constructed from strong galvanised steel, ensuring longevity
Equipped with a dual ball bearing system for enhanced stability
High load capacity of 550 kg when moving at 4 km/h
Temperature range functionality from -20 °C to +70 °C
Related links
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
