Kern BFC 4T-4DL Floor Platform Scale Weighing Scale, 2t Weight Capacity
- RS stock no.:
- 899-127
- Mfr. Part No.:
- BFC 4T-4DL
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 44 000,00
(exc. VAT)
R 50 600,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 44,000.00 |
*price indicative
- RS stock no.:
- 899-127
- Mfr. Part No.:
- BFC 4T-4DL
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 2t | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 20 | |
| Parts Counting | Yes | |
| Interface Type | Analogue | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weighing Modes | ffa | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 1.5m | |
| Weigh Pan Height | 85mm | |
| Weigh Pan Length | 1.5m | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 175kg | |
| Model Number | BFC 4T-4DL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 2t | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 20 | ||
Parts Counting Yes | ||
Interface Type Analogue | ||
Plug Type CH | ||
Display Type LCD | ||
Weighing Modes ffa | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 1.5m | ||
Weigh Pan Height 85mm | ||
Weigh Pan Length 1.5m | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 175kg | ||
Model Number BFC 4T-4DL | ||
- COO (Country of Origin):
- CN
The Kern high resolution floor scale offers precise weighing capabilities with a robust design, featuring a screwed-on weighing plate, Ideal for various industrial applications requiring durable, accurate measurements.
High readability with ranges of 0.1 kg and 0.2 kg
Dimensions of weighing surface measuring 1500x1500 mm
Constructed with a smooth platform for easy cleaning
IP67 protection rating ensures durability in harsh environments
Related links
- Kern BFC 2T-5D Floor Platform Scale Weighing Scale, 2t Weight Capacity
- Kern BFC 2T-5DS Floor Platform Scale Weighing Scale, 2t Weight Capacity
- Kern BFC 4T-4D Floor Platform Scale Weighing Scale, 4t Weight Capacity
- Kern BFC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 8T-4D Floor Platform Scale Weighing Scale, 8t Weight Capacity
- Kern BFC 1T-5D Floor Platform Scale Weighing Scale, 500kg Weight Capacity
