Kern BFC 2T-5DS Floor Platform Scale Weighing Scale, 2t Weight Capacity
- RS stock no.:
- 890-559
- Mfr. Part No.:
- BFC 2T-5DS
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 30 000,00
(exc. VAT)
R 34 500,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 30,000.00 |
*price indicative
- RS stock no.:
- 890-559
- Mfr. Part No.:
- BFC 2T-5DS
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 2t | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 20.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 1m | |
| Weigh Pan Length | 1m | |
| Weigh Pan Height | 85mm | |
| Weighing Modes | ffa, g, kg, lb, pcs, Percentage Weighing | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 100kg | |
| Standards/Approvals | REACH | |
| Model Number | BFC 2T-5DS | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 2t | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 20.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 1m | ||
Weigh Pan Length 1m | ||
Weigh Pan Height 85mm | ||
Weighing Modes ffa, g, kg, lb, pcs, Percentage Weighing | ||
Maximum Operating Temperature 40°C | ||
Net Weight 100kg | ||
Standards/Approvals REACH | ||
Model Number BFC 2T-5DS | ||
- COO (Country of Origin):
- CN
The Kern high resolution floor scale offers precise weight measurements with a robust and Durable design, featuring a screwed-on weighing plate and IP67 protection, making it Ideal for various industrial applications.
Display type includes an LCD with backlight for improved visibility
Weighing capacity of 1000 kg and 2000 kg accommodates heavy loads
Smooth weighing platform ensures easy cleaning and maintenance
Reproducibility of 0.05 kg enables consistent weigh results
Related links
- Kern BFC 2T-5D Floor Platform Scale Weighing Scale, 2t Weight Capacity
- Kern BFC 4T-4DL Floor Platform Scale Weighing Scale, 2t Weight Capacity
- Kern BFC 1T-5DS Floor Platform Scale Weighing Scale, 500kg Weight Capacity
- Kern BFC 4T-4D Floor Platform Scale Weighing Scale, 4t Weight Capacity
- Kern BFC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 8T-4D Floor Platform Scale Weighing Scale, 8t Weight Capacity
