Kern BFC 8T-4D Floor Platform Scale Weighing Scale, 8t Weight Capacity

Subtotal (1 unit)*

R 50 000,00

(exc. VAT)

R 57 500,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 50,000.00

*price indicative

RS stock no.:
899-131
Mfr. Part No.:
BFC 8T-4D
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

8t

Product Type

Weighing Scale

Scale Type

Floor Platform Scale

Resolution

20.000

Parts Counting

Yes

Interface Type

Analogue, Bluetooth, RS232, USB, WiFi

Display Type

LCD

Plug Type

CH, Euro, UK, US

Weighing Modes

ffa, g, kg, lb, pcs, Percentage Weighing

Minimum Operating Temperature

-10°C

Weigh Pan Length

1.5m

Weigh Pan Height

123mm

Weigh Pan Width

1.5m

Maximum Operating Temperature

40°C

Standards/Approvals

REACH

Net Weight

225kg

Model Number

BFC 8T-4D

COO (Country of Origin):
CN
The Kern high-resolution floor scale offers precise weighing capabilities with a robust design. Ideal for industrial settings, it features a sturdy weighing plate that meets IP67 standards for protection against dust and water.

High weighing capacity of up to 8000 kg with dual ranges for versatile applications

Durable construction with a powder-coated steel weighing plate for enhanced longevity

Integrated LCD display with backlight for easy readability in various lighting conditions

Multiple Interface options, including RS-232 and Bluetooth, ensure connectivity flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy