Kern BFC 2T-5D Floor Platform Scale Weighing Scale, 2t Weight Capacity

Subtotal (1 unit)*

R 39 000,00

(exc. VAT)

R 44 850,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 39,000.00

*price indicative

RS stock no.:
890-558
Mfr. Part No.:
BFC 2T-5D
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

2t

Product Type

Weighing Scale

Scale Type

Floor Platform Scale

Resolution

20.000

Parts Counting

Yes

Interface Type

Analogue, Bluetooth, RS232, USB, WiFi

Display Type

LCD

Plug Type

CH, Euro, UK, US

Minimum Operating Temperature

-10°C

Weigh Pan Height

85mm

Weigh Pan Length

1.5m

Weigh Pan Width

1.25m

Weighing Modes

ffa, g, kg, lb, pcs, Percentage Weighing

Maximum Operating Temperature

40°C

Standards/Approvals

REACH

Net Weight

150kg

Model Number

BFC 2T-5D

COO (Country of Origin):
CN
The Kern premium floor scale offers high-resolution measurements with an IP67-rated design for outstanding durability, making it Ideal for industrial settings where precision and reliability are crucial.

Display features an LCD with backlight for enhanced visibility under various lighting conditions

Weighing capacities of 1000 kg and 2000 kg cater to diverse industrial weighing needs

Built with a smooth steel weighing plate ensuring easy cleaning and maintenance

Supports a multitude of weighing units including kg, g, and lb for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy