Kern BFC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- RS stock no.:
- 890-555
- Mfr. Part No.:
- BFC 1.5T-4SM
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 28 400,00
(exc. VAT)
R 32 660,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 28,400.00 |
*price indicative
- RS stock no.:
- 890-555
- Mfr. Part No.:
- BFC 1.5T-4SM
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 1.5t | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weigh Pan Width | 1m | |
| Weighing Modes | ffa, g, kg, pcs, Percentage Weighing | |
| Weigh Pan Length | 1m | |
| Weigh Pan Height | 85mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 100kg | |
| Standards/Approvals | REACH | |
| Model Number | BFC 1.5T-4SM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 1.5t | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weigh Pan Width 1m | ||
Weighing Modes ffa, g, kg, pcs, Percentage Weighing | ||
Weigh Pan Length 1m | ||
Weigh Pan Height 85mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 100kg | ||
Standards/Approvals REACH | ||
Model Number BFC 1.5T-4SM | ||
- COO (Country of Origin):
- CN
The Kern floor scale designed for accurate weighing applications with a robust, screwed-on weighing plate and IP67 protection, making it suitable for demanding environments.
Weighing capacity of 1500 kg ensures suitability for heavy loads
High readability at 0.5 kg facilitates precise measurements
Durable construction with powder-coated steel for longevity
Adjustable levelling feet and smooth weighing surface enhance stability
Related links
- Kern BXC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 1.5T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4EM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BXC 1.5T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4LM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4DM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
