Kern BFC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- RS stock no.:
- 899-125
- Mfr. Part No.:
- BFC 3T-3M
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 39 800,00
(exc. VAT)
R 45 770,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 39,800.00 |
*price indicative
- RS stock no.:
- 899-125
- Mfr. Part No.:
- BFC 3T-3M
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3t | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue | |
| Display Type | LCD | |
| Plug Type | CH | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 85mm | |
| Weigh Pan Length | 1.5m | |
| Weigh Pan Width | 1.25m | |
| Weighing Modes | ffa | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 150kg | |
| Model Number | BFC 3T-3M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3t | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue | ||
Display Type LCD | ||
Plug Type CH | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 85mm | ||
Weigh Pan Length 1.5m | ||
Weigh Pan Width 1.25m | ||
Weighing Modes ffa | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 150kg | ||
Model Number BFC 3T-3M | ||
- COO (Country of Origin):
- CN
The Kern floor scale with a screwed-on weighing plate designed for precise measurement in industrial applications, equipped to handle heavy loads and ensure accuracy.
Weighing capacity of 3000 kg accommodates heavy items
IP67 rated platform ensures protection against dust and water
Display features a backlit LCD for clarity under varying light conditions
Four load cells provide robust stability and accurate readings
Related links
- Kern BXC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3D Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DL Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DLM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 6T-3M Floor Platform Scale Weighing Scale, 6t Weight Capacity
- Kern BID 3T-3DM Floor Platform Scale Weighing Scale, 3t Weight Capacity
