Kern BFC 1.5T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- RS stock no.:
- 890-554
- Mfr. Part No.:
- BFC 1.5T-4M
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 39 200,00
(exc. VAT)
R 45 080,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 39,200.00 |
*price indicative
- RS stock no.:
- 890-554
- Mfr. Part No.:
- BFC 1.5T-4M
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 1.5t | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB, WiFi | |
| Plug Type | CH, Euro, UK, US | |
| Display Type | LCD | |
| Weigh Pan Height | 85mm | |
| Weigh Pan Length | 1.5m | |
| Weigh Pan Width | 1.25m | |
| Weighing Modes | ffa, g, kg, pcs, Percentage Weighing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 150kg | |
| Model Number | BFC 1.5T-4M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 1.5t | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB, WiFi | ||
Plug Type CH, Euro, UK, US | ||
Display Type LCD | ||
Weigh Pan Height 85mm | ||
Weigh Pan Length 1.5m | ||
Weigh Pan Width 1.25m | ||
Weighing Modes ffa, g, kg, pcs, Percentage Weighing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 150kg | ||
Model Number BFC 1.5T-4M | ||
- COO (Country of Origin):
- CN
The Kern floor scale offers reliable weight measurement, featuring a robust design with an IP67-rated weighing plate, suitable for various industrial applications and optional verification for compliance.
Display type features both LCD and backlight for improved visibility
Weighing capacity reaches up to 1500 kg with a readability of 0.5 kg
Screwed load plate ensures durability under heavy use
Auto-off function conserves battery life during inactivity
Related links
- Kern BXC 1.5T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BXC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4EM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4LM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4DM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
