Blickle Nylon Natural White Wheel, 115 kg

Subtotal (1 unit)*

R 169,80

(exc. VAT)

R 195,27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 169.80

*price indicative

RS stock no.:
935-873
Mfr. Part No.:
FPO 25x10/6-6K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Wheel

Wheel Diameter

25mm

Wheel Width

10mm

Bore Diameter

6mm

Load Capacity

115kg

Hub Bearing Type

Ball Bearing

Hardness

Shore D 70

Material

Nylon

Colour

Natural White

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Leading-edge guiding roller designed for smooth operation on hard surfaces. Its primary function is to provide efficient load-bearing capabilities with an emphasis on durability and performance.

Constructed with high-quality polyamide 6 for strength and durability

Offers a low rolling resistance, ensuring smooth mobility on flat surfaces

Excellent abrasion resistance and a natural white colour

Chemical resistant to many aggressive media, enhancing longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy