Blickle Nylon Natural White Wheel, 3.75 t
- RS stock no.:
- 935-679
- Mfr. Part No.:
- SPO 200/20G
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 3 607,00
(exc. VAT)
R 4 148,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,607.00 |
*price indicative
- RS stock no.:
- 935-679
- Mfr. Part No.:
- SPO 200/20G
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 200mm | |
| Wheel Width | 50mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 3.75t | |
| Hub Bearing Type | Plain Bore | |
| Material | Nylon | |
| Hardness | Shore D 70 | |
| Colour | Natural White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 200mm | ||
Wheel Width 50mm | ||
Bore Diameter 20mm | ||
Load Capacity 3.75t | ||
Hub Bearing Type Plain Bore | ||
Material Nylon | ||
Hardness Shore D 70 | ||
Colour Natural White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel is designed for optimal performance on smooth surfaces, combining exceptional durability and low rolling resistance for a seamless transportation experience.
Crafted from high-quality polyamide for enhanced impact resistance
Offers a temperature resistance range from -25 °C to +80 °C
Ensures excellent load capacity with 1,500 kg at 4 km/h
Smooth, quiet operation with high abrasion resistance
Related links
- Blickle Nylon Natural White Wheel, 3.75 t
- Blickle Nylon Natural White Wheel, 875 kg
- Blickle Nylon Natural White Wheel, 1.75 t
- Blickle Nylon Natural White Wheel, 650 kg
- Blickle Nylon Natural White Wheel, 115 kg
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 200 mm Wheel, Nylon
