Blickle Nylon, Solid Rubber Grey Wheel, 200 kg
- RS stock no.:
- 935-911
- Mfr. Part No.:
- VPA 80/12G
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 182,60
(exc. VAT)
R 209,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 182.60 |
*price indicative
- RS stock no.:
- 935-911
- Mfr. Part No.:
- VPA 80/12G
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 80mm | |
| Wheel Width | 25mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Soft | |
| Load Capacity | 200kg | |
| Hub Bearing Type | Plain Bore | |
| Material | Nylon, Solid Rubber | |
| Hardness | Shore A 80 | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 80mm | ||
Wheel Width 25mm | ||
Bore Diameter 12mm | ||
Hard/Soft Soft | ||
Load Capacity 200kg | ||
Hub Bearing Type Plain Bore | ||
Material Nylon, Solid Rubber | ||
Hardness Shore A 80 | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Wheel designed with solid rubber tyres and a robust plastic rim, delivering exceptional performance and versatility in various applications.
High-quality solid rubber, rated at 80 Shore A hardness, ensures durability
Offers superior driving comfort with low noise operation
Gentle on surfaces, contributing to a reduced impact on flooring
Available in grey or black, with an electrically conductive variant
