Blickle Thermoplastic Polyurethane Brown Wheel, 40 kg
- RS stock no.:
- 935-877
- Mfr. Part No.:
- FPU 25x10/6-6K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 162,00
(exc. VAT)
R 186,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 162.00 |
*price indicative
- RS stock no.:
- 935-877
- Mfr. Part No.:
- FPU 25x10/6-6K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 25mm | |
| Product Type | Wheel | |
| Wheel Width | 10mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 6mm | |
| Load Capacity | 40kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | Thermoplastic Polyurethane | |
| Hardness | 98 Shore A | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 25mm | ||
Product Type Wheel | ||
Wheel Width 10mm | ||
Hard/Soft Hard | ||
Bore Diameter 6mm | ||
Load Capacity 40kg | ||
Hub Bearing Type Ball Bearing | ||
Material Thermoplastic Polyurethane | ||
Hardness 98 Shore A | ||
Colour Brown | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Leading Roller is designed for optimal performance with its Durable thermoplastic polyurethane running surface, providing efficient mobility in various applications whilst ensuring seamless operation without damaging floors.
High-quality thermoplastic polyurethane (TPU) offers low rolling resistance
Excellent abrasion resistance ensures longevity in use
Temperature resilience ranges from -20 °C to +70 °C, with short spikes to +90 °C
Static load capacity stands at 40 kg, Ideal for stable applications
Related links
- Blickle Nylon Natural White Wheel, 115 kg
- Blickle Thermoplastic Polyurethane Dark Grey Wheel, 500 kg
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Polyurethane Elastomer 250 kg
- Blickle Nylon 400 kg
- Blickle Swivel Castor Wheel 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Thermoplastic Polyurethane
