Blickle PUR, Steel Yellow Wheel, 250 kg
- RS stock no.:
- 935-914
- Mfr. Part No.:
- VSTH 35/6K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 371,00
(exc. VAT)
R 426,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 371.00 |
*price indicative
- RS stock no.:
- 935-914
- Mfr. Part No.:
- VSTH 35/6K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 35mm | |
| Product Type | Wheel | |
| Wheel Width | 27mm | |
| Bore Diameter | 6mm | |
| Hard/Soft | Hard | |
| Load Capacity | 250kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | PUR, Steel | |
| Hardness | 92 Shore A | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 35mm | ||
Product Type Wheel | ||
Wheel Width 27mm | ||
Bore Diameter 6mm | ||
Hard/Soft Hard | ||
Load Capacity 250kg | ||
Hub Bearing Type Ball Bearing | ||
Material PUR, Steel | ||
Hardness 92 Shore A | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel features a robust polyurethane running surface designed for exceptional durability and performance. Ideal for demanding applications, it combines a sturdy steel body with Advanced elastomer technology for increased efficiency on diverse terrains.
Manufactured with high-quality Blickle Extrathane polyurethane for superior abrasion resistance
Steel wheel body ensures structural integrity and longevity under heavy loads
Offers a low rolling resistance facilitating easier manoeuvrability
Temperature-resistant from -20 °C to +70 °C, briefly up to +90 °C
Related links
- Blickle Polyurethane Elastomer 625 kg
- Blickle Polyurethane Elastomer 340 kg
- Blickle Polyurethane Elastomer 290 kg
- Blickle Polyurethane Elastomer 350 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 100 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 165 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 115 kg
- Blickle Polyurethane Elastomer Yellow Wheel, 200 kg
