Blickle Nylon Natural White Wheel, 875 kg
- RS stock no.:
- 935-842
- Mfr. Part No.:
- PO 151/20G
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 721,80
(exc. VAT)
R 830,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 721.80 |
*price indicative
- RS stock no.:
- 935-842
- Mfr. Part No.:
- PO 151/20G
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 150mm | |
| Wheel Width | 40mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 875kg | |
| Hub Bearing Type | Plain Bore | |
| Hardness | Shore D 70 | |
| Material | Nylon | |
| Colour | Natural White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 150mm | ||
Wheel Width 40mm | ||
Bore Diameter 20mm | ||
Load Capacity 875kg | ||
Hub Bearing Type Plain Bore | ||
Hardness Shore D 70 | ||
Material Nylon | ||
Colour Natural White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Wheel is crafted from high-quality polyamide, designed for exceptional durability and minimal rolling resistance on smooth surfaces. It is Ideal for demanding applications requiring reliable performance in various environments.
Manufactured from robust polyamide 6 for excellent impact resistance
High chemical resistance against aggressive substances
Operates effectively in temperatures between -25 °C and +80 °C
Lightweight design ensures easy manoeuvrability on smooth floors
Related links
- Blickle Nylon Natural White Wheel, 3.75 t
- Blickle Nylon Natural White Wheel, 650 kg
- Blickle Nylon Natural White Wheel, 115 kg
- Blickle Nylon Natural White Wheel, 1.75 t
- Blickle Thermoplastic Dark Grey Wheel, 875 kg
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
