Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- RS stock no.:
- 805-183
- Mfr. Part No.:
- GY100A1S12I
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
R 2 702,78
(exc. VAT)
R 3 108,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,702.78 |
*price indicative
- RS stock no.:
- 805-183
- Mfr. Part No.:
- GY100A1S12I
- Manufacturer:
- Renold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 100-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 31.75mm | |
| Series | GY100A1 | |
| Pin Length | 39.7mm | |
| Width Between Roller Link Plates | 18.9mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 100-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 31.75mm | ||
Series GY100A1 | ||
Pin Length 39.7mm | ||
Width Between Roller Link Plates 18.9mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 19.05mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is designed for high-performance applications, ensuring reliability and efficiency in demanding environments. It excels in load-bearing capabilities while maintaining superior wear resistance for extended operational life.
Engineered for optimum stress distribution to enhance fatigue performance
Constructed with solid extruded bushes to improve roundness and strength
Triple Punch holing ensures precise pin and bushing location for even wear
Unique end-softened pins allow for quick and clean assembly using a single tool
Provides a chain system where no component is weaker than another
Related links
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY10B1 10B-1 Simplex Carbon Steel Roller Chain
- Renold GY16B1 16B-1 Simplex Carbon Steel Roller Chain
- Renold GY120A1 120-1 Simplex Carbon Steel Roller Chain
