Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- RS stock no.:
- 903-801
- Mfr. Part No.:
- 21SBKO06MPX
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 4 039,60
(exc. VAT)
R 4 645,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,039.60 | R 403.96 |
*price indicative
- RS stock no.:
- 903-801
- Mfr. Part No.:
- 21SBKO06MPX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M 10 x 1 | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M 10 x 1 | ||
Series 21 Series | ||
Sub Type Plug | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications, featuring a nominal diameter of 5. Its robust construction ensures reliability in operations up to 35 bar, making it versatile across various industries.
Mini Industrial Coupling facilitates easy and fast connection with single-hand operation
European profile represents a widely accepted standard in the coupling market
Offers dry-break versions to prevent leakage during disconnection
Equipped with an additional safety locking system to avoid accidental disconnection
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
