Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- RS stock no.:
- 903-494
- Mfr. Part No.:
- 21SBKO08RVX
- Manufacturer:
- Parker
Subtotal (1 pack of 2 units)*
R 4 544,40
(exc. VAT)
R 5 226,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,544.40 | R 2,272.20 |
*price indicative
- RS stock no.:
- 903-494
- Mfr. Part No.:
- 21SBKO08RVX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | M 12 x 1 | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size M 12 x 1 | ||
Series 21 Series | ||
Sub Type Plug | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications, offering exceptional performance with a nominal diameter of 5 mm and operating pressures up to 35 bar.
Mini industrial coupling provides ease of use with single-hand operation
Enhanced flow performance suitable for both liquid and gas media
Compatible with a range of materials including nickel-plated brass and stainless steel
Features a double shut-off function for added safety and reliability
Related links
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric Coupler
