Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- RS stock no.:
- 903-755
- Mfr. Part No.:
- 21KBKO08MPX
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 4 885,20
(exc. VAT)
R 5 617,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,885.20 | R 488.52 |
*price indicative
- RS stock no.:
- 903-755
- Mfr. Part No.:
- 21KBKO08MPX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M 12 x 1 | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M 12 x 1 | ||
Series 21 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, providing reliable performance up to 35 bar. Crafted from Durable materials, this connection solution ensures efficient operation across various industrial sectors.
Mini industrial coupling facilitates single-hand operation for swift connections
Designed with a European profile, ensuring global compatibility
Offers a dry-break version to minimise spillage during connection
Includes an additional locking system for enhanced safety against accidental disconnection
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
