Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug

Image representative of range

Subtotal (1 pack of 2 units)*

R 4 497,60

(exc. VAT)

R 5 172,24

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 4,497.60R 2,248.80

*price indicative

RS stock no.:
903-790
Mfr. Part No.:
25SBIW13RVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/4

Series

25 Series

Sub Type

Plug

Material

303 Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications, offering reliable performance up to 35 bar. Its robust design ensures longevity in demanding environments, Ideal for both industrial and automotive uses.

Industrial coupling with European profile for global compatibility

Single-hand operation allows for easy and quick connections

High-Flow and Ultra High-Flow valves optimise flow and minimise pressure drop

Constructed from Stainless Steel 303 for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy