Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug

Image representative of range

Subtotal (1 pack of 2 units)*

R 4 395,80

(exc. VAT)

R 5 055,17

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 4,395.80R 2,197.90

*price indicative

RS stock no.:
903-474
Mfr. Part No.:
20SBAW10RVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/8

Series

Series 20

Sub Type

Plug

Material

303 Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications up to 35 bar, featuring a robust construction in stainless steel or nickel-plated brass to ensure durability and reliability.

Mini industrial coupling with single-hand operation for efficient connectivity

High flow rate of 130 L/min for Air and 1.2 L/min for water

Double shut-off function enhances safety during connection and disconnection

European profile provides compatibility across various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy