Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug

Image representative of range

Subtotal (1 pack of 2 units)*

R 3 764,20

(exc. VAT)

R 4 328,83

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 3,764.20R 1,882.10

*price indicative

RS stock no.:
902-199
Mfr. Part No.:
21SBIW10RVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/8

Series

21 Series

Sub Type

Plug

Material

303 Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic, liquids, and gas applications, operating effectively up to 35 bar, Ideal for industrial environments requiring efficient fluid or gas management.

Mini Industrial Coupling allows single-hand operation for convenient connection

European profile represents a widely accepted standard, optimising compatibility

Dry-break version eliminates spills during disconnection, enhancing safety

Additional safety locking system prevents accidental disconnections for reliable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy