Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Plug

Subtotal (1 pack of 2 units)*

R 5 398,20

(exc. VAT)

R 6 207,93

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 5,398.20R 2,699.10

*price indicative

RS stock no.:
903-114
Mfr. Part No.:
25SBIW21RVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/2

Series

25 Series

Sub Type

Plug

Material

303 Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications, featuring a robust construction for optimal performance under pressure up to 35 bar, available in various materials including stainless steel.

Industrial coupling with European profile for compatibility

Single-hand operation allows for quick and easy connection

High-flow valve ensures optimum flow with minimal pressure drops

Constructed from Durable stainless steel for extended service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy