Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Plug

Image representative of range

Subtotal (1 pack of 2 units)*

R 3 480,80

(exc. VAT)

R 4 002,92

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 3,480.80R 1,740.40

*price indicative

RS stock no.:
903-136
Mfr. Part No.:
21SBAW17RVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 3/8

Series

21 Series

Sub Type

Plug

Material

303 Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications, accommodating up to 35 bar. It features a Compact design with a nominal diameter of 5, ensuring efficient performance in various operational environments.

Mini industrial coupling designed for efficient fluid transfer

Single-hand operation allows for swift and simple connectivity

European profile design enhances compatibility across diverse applications

Optional dry-break version mitigates spills during disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy