Parker Steel Pneumatic Quick Connect Coupling, 8mm Coupling
- RS stock no.:
- 903-771
- Mfr. Part No.:
- 1625KATF08SPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 5 807,40
(exc. VAT)
R 6 678,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,807.40 | R 580.74 |
*price indicative
- RS stock no.:
- 903-771
- Mfr. Part No.:
- 1625KATF08SPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 16 | |
| Sub Type | Coupling | |
| Hose Barb Connection | 8mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 16 | ||
Sub Type Coupling | ||
Hose Barb Connection 8mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for pneumatic and fluid applications, ensuring a secure connection with a single-hand operation. Featuring a nominal diameter of 7.8 mm, it is Ideal for reliable performance.
Robust design for long service life in demanding conditions
Single-hand operation facilitates ease of use
High flow valve optimises performance with minimal pressure drops
Lightweight at only 0.09 kg, enhancing portability
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Straight-Through
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 8mm Plug
- Staubli – Fluid Connectors Body In Polyamide Safety Quick Connect Coupling, 8mm
