Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 8mm Coupler
- RS stock no.:
- 902-265
- Mfr. Part No.:
- 21KBTF08RVX
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
R 4 647,80
(exc. VAT)
R 5 344,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,647.80 | R 2,323.90 |
*price indicative
- RS stock no.:
- 902-265
- Mfr. Part No.:
- 21KBTF08RVX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 8mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 21 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 8mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system features a nominal diameter of 5, designed for pneumatic, liquid, and gas applications reaching pressures of up to 35 bar. It ensures a reliable and efficient connection.
Mini industrial coupling offering above average flow performance
Single-hand operation facilitates fast and easy connection
Dry-break version available, enhancing safety during disconnection
Safety locking system prevents unintentional disconnection
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
