Parker Steel Pneumatic Quick Connect Coupling, 8mm Single Shut-Off
- RS stock no.:
- 903-952
- Mfr. Part No.:
- 1600KATF08SPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 5 456,60
(exc. VAT)
R 6 275,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,456.60 | R 545.66 |
*price indicative
- RS stock no.:
- 903-952
- Mfr. Part No.:
- 1600KATF08SPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 1600 | |
| Sub Type | Single Shut-Off | |
| Hose Barb Connection | 8mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 1600 | ||
Sub Type Single Shut-Off | ||
Hose Barb Connection 8mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for pneumatic applications, featuring a nominal diameter of 7.8 mm. It provides efficient single shut-off functionality, Ideal for systems requiring reliable connections under pressure.
Industrial coupling with a robust European profile for enhanced versatility
Single-hand operation enables easy and Rapid connections
Ultra-high flow valve optimises flow rates while minimising pressure drops
Constructed from steel with nickel plating for improved durability
Suitable for applications operating at pressures up to 35 bar
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 16mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G3/8 Female BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Single Shut-Off
