Parker Steel Pneumatic Quick Connect Coupling, 8mm Coupler
- RS stock no.:
- 902-780
- Mfr. Part No.:
- 33KATF08SPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 5 555,60
(exc. VAT)
R 6 388,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,555.60 | R 555.56 |
*price indicative
- RS stock no.:
- 902-780
- Mfr. Part No.:
- 33KATF08SPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 33 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 8mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 508 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 33 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 8mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 508 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, featuring a nominal diameter of 8 mm and capable of withstanding pressures up to 35 bar.
Constructed from robust steel with a nickel-plated finish for durability
Incorporates an UltraFlo valve to ensure optimum flow and minimal pressure drop
Designed for single-hand operation, facilitating fast and easy connections
Compatible with Scandinavian profile fittings to ensure versatility
Related links
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 8mm Plug
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupler
