Parker Brass Pneumatic Quick Connect Coupling, M5 Metric Plug
- RS stock no.:
- 903-337
- Mfr. Part No.:
- 20SBIM05MPN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 4 768,40
(exc. VAT)
R 5 483,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,768.40 | R 476.84 |
*price indicative
- RS stock no.:
- 903-337
- Mfr. Part No.:
- 20SBIM05MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M5 | |
| Series | Series 20 | |
| Sub Type | Plug | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M5 | ||
Series Series 20 | ||
Sub Type Plug | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug offers a versatile solution for pneumatic, liquid, and gas applications, designed to operate effectively at pressures up to 35 bar, ensuring reliable performance across various industrial needs.
Mini Industrial coupling for easy integration
Single-hand operation allows for swift connections
High flow rate achieved despite Compact dimensions
Constructed from Durable nickel-plated brass
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M5 Male Metric Coupling
- Parker Brass Pneumatic Quick Connect Coupling, M5 Male Metric Coupler
- RS PRO Brass Pneumatic Quick Connect Coupling, M5 Male Metric
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Plug
