Parker Brass Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric 4mm Plug
- RS stock no.:
- 903-161
- Mfr. Part No.:
- 20SFTS04MXN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 2 465,20
(exc. VAT)
R 2 834,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,465.20 | R 246.52 |
*price indicative
- RS stock no.:
- 903-161
- Mfr. Part No.:
- 20SFTS04MXN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | M 7 x 0.5 | |
| Series | Series 20 | |
| Sub Type | Plug | |
| Hose Barb Connection | 4mm | |
| Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 240°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size M 7 x 0.5 | ||
Series Series 20 | ||
Sub Type Plug | ||
Hose Barb Connection 4mm | ||
Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 240°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications, efficiently operating up to 35 bar. This innovative solution ensures robust connections and compatibility across various industries.
Mini Industrial coupling allows easy single-hand operation
Nickel-plated brass or stainless steel body provides durability
High flow rate of 165 L/min for Air and 1.5 L/min for water
Temperature range from -40 °C to 240 °C ensures versatility
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M7 x 0.5 Male Metric 4mm Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
