ETA Power Distribution Unit SCS200 Analogue 12V dc
- RS stock no.:
- 906-258
- Mfr. Part No.:
- SCS200-SC08-00-01-C1-01
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 unit)*
R 15 593,25
(exc. VAT)
R 17 932,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,593.25 |
*price indicative
- RS stock no.:
- 906-258
- Mfr. Part No.:
- SCS200-SC08-00-01-C1-01
- Manufacturer:
- ETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Module Type | Power Distribution | |
| Product Type | Power Distribution Unit | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 12V dc | |
| Maximum Operating Temperature | 85°C | |
| Depth | 44mm | |
| Series | SCS200 | |
| Standards/Approvals | RoHS | |
| Width | 159mm | |
| Length | 159mm | |
| For Use With | CAN Connection | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Module Type Power Distribution | ||
Product Type Power Distribution Unit | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type CAN | ||
Maximum Supply Voltage 12V dc | ||
Maximum Operating Temperature 85°C | ||
Depth 44mm | ||
Series SCS200 | ||
Standards/Approvals RoHS | ||
Width 159mm | ||
Length 159mm | ||
For Use With CAN Connection | ||
- COO (Country of Origin):
- DE
The ETA power distribution module designed for decentralised control and monitoring of electrical loads using Advanced CAN bus technology.
Compact IP66/67 enclosure ensuring durability in harsh conditions
Eight fully electronic load outputs, enhancing wiring efficiency
Integrated diagnostics enable predictive maintenance capabilities
Trip current protection enhances safety for connected loads
Supports multiple CAN communication standards for increased compatibility
Related links
- ETA Power Distribution Unit SCS200 Analogue 12V dc
- ETA Power Distribution Unit SCS200 Analogue 24V dc
- ETA Power Distribution Unit SCS200 Analogue 48V dc
- ETA Power Distribution Unit SCS1000 Digital/Analogue 24V dc
- ETA ControlPlex CPC20PN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12EN Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC20EN Power Distribution Unit 10A 24V dc DIN Rail
