ETA ControlPlex CPC12EN Power Distribution Unit 75mA 24V dc, 32 channels, DIN Rail
- RS stock no.:
- 906-272
- Mfr. Part No.:
- CPC12EN-T1-001
- Manufacturer:
- ETA
Subtotal (1 unit)*
R 8 452,11
(exc. VAT)
R 9 719,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,452.11 |
*price indicative
- RS stock no.:
- 906-272
- Mfr. Part No.:
- CPC12EN-T1-001
- Manufacturer:
- ETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Power Distribution Unit | |
| Range | ControlPlex | |
| Series | CPC12EN | |
| Number of Channels | 32 | |
| Current Rating | 75mA | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Length | 98.5mm | |
| Terminal Type | RJ45 | |
| Width | 80mm | |
| Depth | 23mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Power Distribution Unit | ||
Range ControlPlex | ||
Series CPC12EN | ||
Number of Channels 32 | ||
Current Rating 75mA | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Length 98.5mm | ||
Terminal Type RJ45 | ||
Width 80mm | ||
Depth 23mm | ||
Standards/Approvals CE | ||
The ETA intelligent power distribution system offers optimal solution for machine building, integrating reliable DC 24 V overcurrent protection with EtherNet/IP communication for enhanced operational transparency.
Control and diagnosis via EtherNet/IP for improved monitoring
No additional accessories needed for device connection, simplifying installation
Fully-featured Ethernet communication allows timely updates and configuration
Adjustable configuration supports up to 32 channels with 16 devices
Related links
- ETA ControlPlex CPC12PN Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12MB Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC20PN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC20EN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex Terminal Strip for use with Bus Controller
- ETA ControlPlex Terminal Strip for use with Electronic Protectors
- ETA Power Distribution Unit SCS1000 Digital/Analogue 24V dc
