ETA Power Distribution Unit SCS200 Analogue 24V dc

Image representative of range

Subtotal (1 unit)*

R 17 648,70

(exc. VAT)

R 20 296,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 17,648.70

*price indicative

RS stock no.:
906-254
Mfr. Part No.:
SCS200-RC08-00-03-C1-01
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Module Type

Power Distribution

Product Type

Power Distribution Unit

Input Type

Analogue

Mount Type

Screw

Interface Type

CAN

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

85°C

Series

SCS200

Width

159mm

Standards/Approvals

RoHS

Depth

62mm

Length

159mm

For Use With

CAN Connection

COO (Country of Origin):
DE
The ETA power distribution unit offers a highly intelligent solution designed for modern vehicle architectures, ensuring efficient power management and robust control under demanding conditions.

Rated voltage of DC 12/24 V ensures compatibility with multiple systems

Total current capacity of 120 A allows robust power distribution

Includes 6 analogue inputs (0 to 10 V) for precise monitoring

Temperature range of -40 to +85 °C supports harsh operating conditions

IP66/IP67 rated, providing excellent protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy