ETA Power Distribution Unit SCS1000 Digital/Analogue 24V dc
- RS stock no.:
- 906-253
- Mfr. Part No.:
- SCS1000-16HS-DC
- Manufacturer:
- ETA
Subtotal (1 unit)*
R 21 234,51
(exc. VAT)
R 24 419,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 21,234.51 |
*price indicative
- RS stock no.:
- 906-253
- Mfr. Part No.:
- SCS1000-16HS-DC
- Manufacturer:
- ETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Power Distribution Unit | |
| Module Type | Power Distribution | |
| Input Type | Digital/Analogue | |
| Mount Type | Screw | |
| Interface Type | CAN 2.0B | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Series | SCS1000 | |
| Width | 116mm | |
| Depth | 174mm | |
| Length | 51.7mm | |
| Standards/Approvals | ISO 16750 | |
| For Use With | Trucks and Buses | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Power Distribution Unit | ||
Module Type Power Distribution | ||
Input Type Digital/Analogue | ||
Mount Type Screw | ||
Interface Type CAN 2.0B | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Series SCS1000 | ||
Width 116mm | ||
Depth 174mm | ||
Length 51.7mm | ||
Standards/Approvals ISO 16750 | ||
For Use With Trucks and Buses | ||
- COO (Country of Origin):
- GB
The ETA power distribution unit offers a highly intelligent solution designed for modern vehicle architectures, ensuring efficient power management and robust control under demanding conditions.
Rated for DC 12 V/24 V, accommodating diverse automotive applications
Configurable through graphic programming software for tailored solutions
Short circuit and thermal protection enhance reliability and safety
Compact design enables integration in space-constrained environments
Wide input voltage range of DC 9 V to 32 V allows flexibility in usage
Related links
- ETA Power Distribution Unit SCS200 Analogue 24V dc
- ETA ControlPlex CPC20PN Power Distribution Unit 10A 24V dc DIN Rail
- ETA Power Distribution Unit SCS200 Analogue 12V dc
- ETA Power Distribution Unit SCS200 Analogue 48V dc
- ETA ControlPlex CPC20EN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12EN Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12MB Power Distribution Unit 75mA 24V dc DIN Rail
