ETA Power Distribution Unit SCS200 Analogue 12V dc
- RS stock no.:
- 906-259
- Mfr. Part No.:
- SCS200-SC08-00-01-C2-01
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 unit)*
R 15 593,25
(exc. VAT)
R 17 932,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,593.25 |
*price indicative
- RS stock no.:
- 906-259
- Mfr. Part No.:
- SCS200-SC08-00-01-C2-01
- Manufacturer:
- ETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Power Distribution Unit | |
| Module Type | Power Distribution | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 12V dc | |
| Maximum Operating Temperature | 85°C | |
| Series | SCS200 | |
| Width | 159mm | |
| Depth | 44mm | |
| Length | 159mm | |
| Standards/Approvals | RoHS | |
| For Use With | CAN Connection | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Power Distribution Unit | ||
Module Type Power Distribution | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type CAN | ||
Maximum Supply Voltage 12V dc | ||
Maximum Operating Temperature 85°C | ||
Series SCS200 | ||
Width 159mm | ||
Depth 44mm | ||
Length 159mm | ||
Standards/Approvals RoHS | ||
For Use With CAN Connection | ||
- COO (Country of Origin):
- DE
The ETA power distribution module designed for decentralised control and monitoring of electrical loads using Advanced CAN bus technology.
Rated voltage of 12 V with an operating voltage range from 9 V to 16 V supports various applications
Comprehensive diagnostics enable predictive maintenance, enhancing operational reliability
Compact IP66/67 housing allows for space-saving installations in challenging environments
Related links
- ETA Power Distribution Unit SCS200 Analogue 12V dc
- ETA Power Distribution Unit SCS200 Analogue 24V dc
- ETA Power Distribution Unit SCS200 Analogue 48V dc
- ETA Power Distribution Unit SCS1000 Digital/Analogue 24V dc
- ETA ControlPlex CPC20PN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12EN Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC20EN Power Distribution Unit 10A 24V dc DIN Rail
