ETA Power Distribution Unit SCS200 Analogue 48V dc
- RS stock no.:
- 906-270
- Mfr. Part No.:
- SCS200-SC12-00-04-C4-01
- Manufacturer:
- ETA
Subtotal (1 unit)*
R 23 517,36
(exc. VAT)
R 27 044,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 23,517.36 |
*price indicative
- RS stock no.:
- 906-270
- Mfr. Part No.:
- SCS200-SC12-00-04-C4-01
- Manufacturer:
- ETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Module Type | Power Distribution | |
| Product Type | Power Distribution Unit | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 48V dc | |
| Maximum Operating Temperature | 85°C | |
| Depth | 44mm | |
| Standards/Approvals | RoHS | |
| Length | 159mm | |
| Series | SCS200 | |
| Width | 159mm | |
| For Use With | CAN Connection | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Module Type Power Distribution | ||
Product Type Power Distribution Unit | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type CAN | ||
Maximum Supply Voltage 48V dc | ||
Maximum Operating Temperature 85°C | ||
Depth 44mm | ||
Standards/Approvals RoHS | ||
Length 159mm | ||
Series SCS200 | ||
Width 159mm | ||
For Use With CAN Connection | ||
- COO (Country of Origin):
- DE
The ETA high-capacity power distribution system designed for efficient load management and control in demanding automotive applications. Its robust design ensures reliability and adaptability in variable environmental conditions.
Provides 12 fully electronic load outputs with outstanding flexibility
Operates effectively at nominal DC voltages of 12V, 24V, and 48V
Features comprehensive diagnostic functions for predictive maintenance
Equipped with a Compact IP66/67 enclosure for enhanced protection
Related links
- ETA Power Distribution Unit SCS200 Analogue 48V dc
- ETA Power Distribution Unit SCS200 Analogue 24V dc
- ETA Power Distribution Unit SCS200 Analogue 12V dc
- ETA Power Distribution Unit SCS1000 Digital/Analogue 24V dc
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc
- ETA ControlPlex CPC20PN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12EN Power Distribution Unit 75mA 24V dc DIN Rail
