Subtotal (1 unit) R 332,41(exc. VAT)R 332,41/unit | | - | Level Controller | - | - | - | 94.6mm | DIN Rail | 60mm | 57.75mm | - | -20°C | 55°C | Cable Terminal | IP20 | 260V | 2006/95/EC - 2004/108/EC, UKCA, CE | RoHS |
|
Subtotal (1 unit) R 406,91(exc. VAT)R 406,91/unit | | 3 | Level Controller | - | - | - | 35.6mm | DIN Rail | 35.6mm | 90mm | - | -20°C | 55°C | - | IP20 | 220V | CE | No |
|
Subtotal (1 unit) R 332,41(exc. VAT)R 332,41/unit | | 3 | Level Controller | - | - | - | 94.6mm | DIN Rail | 60mm | 57.75mm | 2s | -20°C | 55°C | - | IP20 | 24V ac/dc | CE, UKCA | RoHS |
|
Subtotal (1 unit) R 94,18(exc. VAT)R 94,18/unit | | 1 | Level Controller | - | - | - | 80mm | - | 80mm | - | - | - | - | - | - | - | No | No |
|
Subtotal (1 unit) R 812,81(exc. VAT)R 812,81/unit | | 1 | Level Controller | - | - | - | 59.85mm | DIN Rail | 59.85mm | 114.5mm | - | -20°C | 55°C | - | IP20 | 220V | CE | No |
|
Subtotal (1 unit) R 962,52(exc. VAT)R 962,52/unit | | 1 | Level Controller | - | - | - | 59.85mm | DIN Rail | 59.85mm | 114.5mm | - | -20°C | 55°C | - | IP20 | 220V | CE | No |
|
Subtotal (1 unit) R 366,77(exc. VAT)R 366,77/unit | | 1 | Level Controller | - | 260V ac | - | 60mm | DIN Rail | 60mm | 90mm | - | -5°C | 50°C | Screw | IP20 | 230V ac | CE | No |
|
Subtotal (1 unit) R 4 705,98(exc. VAT)R 4 705,98/unit | | - | Conductive Level Controller | - | 22V ac | - | 110mm | DIN Rail | 75mm | 55mm | - | -20°C | 50°C | - | IP40 | - | No | No |
|
- RS stock no. 884-2455
- Mfr. Part No. 4421AD1
Subtotal (1 unit) R 1 354,68(exc. VAT)R 1 354,68/unit | GIC | - | Level Controller | - | 12V | - | 90mm | DIN Rail | 36mm | 65mm | 10s | -10°C | 60°C | Screw | IP40, IP20 | 240V ac | CE, RoHS | No |
|
- RS stock no. 206-7058
- Mfr. Part No. CR - 222 223
Subtotal (1 unit) R 11 869,23(exc. VAT)R 11 869,23/unit | Vega | 1 | Level Controller | - | 27V | - | 162mm | Wall | 111mm | 76mm | - | -40°C | 60°C | M20 | IP65 | 230V | cULus, CE, EAC, UL | No |
|
- RS stock no. 201-0775
- Mfr. Part No. CLD1EA1CM24
Subtotal (1 unit) R 1 978,42(exc. VAT)R 1 978,42/unit | Carlo Gavazzi | 1 | Level Controller | - | 5V | - | 100000mm | DIN Rail | - | - | 30μs | -20°C | 50°C | Screw | IP20 | 24V | CSA, UL | No |
|
- RS stock no. 350-569
- Mfr. Part No. CLD2EA1C230
Subtotal (1 unit) R 2 373,15(exc. VAT)R 2 373,15/unit | Carlo Gavazzi | 2 | Level Relay | - | 5V ac | - | 81mm | DIN Rail | 81mm | - | 1s | -20°C | 50°C | Screw | IP20 | 230V | c UR us, CE, CSA, RoHS | No |
|
- RS stock no. 348-7911
- Mfr. Part No. MXL-10.924/RS
Subtotal (1 unit) R 2 028,21(exc. VAT)R 2 028,21/unit | Brodersen Controls | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS stock no. 746-7447
- Mfr. Part No. 1SVR550851R9500 CM-ENE MIN
Subtotal (1 unit) R 1 766,58(exc. VAT)R 1 766,58/unit | ABB | - | Liquid Level Relay | - | 30V ac | - | 88.5mm | Snap-On, Screw, DIN Rail | 22.5mm | 78mm | - | -20°C | 60°C | Screw | IP20, IP50 | 240V ac | IEC | No |
|
- RS stock no. 780-0298
- Mfr. Part No. SM20
Subtotal (1 unit) R 2 354,77(exc. VAT)R 2 354,77/unit | Cynergy3 | 3 | Level Controller | - | 12V ac | - | 53mm | DIN Rail | 53mm | 90mm | - | 0°C | 50°C | - | - | 240V | No | No |
|
- RS stock no. 284-5945
- Mfr. Part No. 61F-LS-CP11-BTC
Subtotal (1 unit) R 3 884,35(exc. VAT)R 3 884,35/unit | Omron | 3 | Level Controller | - | 5V | - | 84mm | - | 84mm | 38mm | 3s | -10°C | 70°C | - | - | 24V dc | UL61010-1, RCM, EN61326-1 Industrial electromagnetic ENvironmENt, EN61010-1, CE, CAN/CSA C22.2 No.61010-1 | No |
|
- RS stock no. 124-0114
- Mfr. Part No. LI40-1001
Subtotal (1 unit) R 6 179,73(exc. VAT)R 6 179,73/unit | Flowline | 1 | Level Controller | - | - | - | 85.5mm | Panel | 78.6mm | 17mm | - | -20°C | 60°C | Screw | IP65 | - | No | No |
|
- RS stock no. 135-6327
- Mfr. Part No. 1SVR730850R0200 CM-ENS.21S
Subtotal (1 unit) R 2 466,19(exc. VAT)R 2 466,19/unit | ABB | 1 | Liquid Level Relay | - | - | - | 113.4mm | DIN Rail | 22.5mm | 113.4mm | - | -25°C | 60°C | Screw | IP20, IP50 | 240V ac/dc | CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508 | No |
|
- RS stock no. 858-2686
- Mfr. Part No. CLP2EA1C230
Subtotal (1 unit) R 2 227,16(exc. VAT)R 2 227,16/unit | Carlo Gavazzi | 2 | Level Controller | - | 5V | - | - | DIN Rail | - | - | 5s | -20°C | 50°C | Screw | IP20 | 24V | UL, CSA | No |
|
- RS stock no. 206-7059
- Mfr. Part No. CR - 222 22G
Subtotal (1 unit) R 14 966,47(exc. VAT)R 14 966,47/unit | Vega | 2 | Level Controller | - | 27V | - | 162mm | Wall | 111mm | 76mm | - | -40°C | 60°C | M20 | IP65 | 230V | EAC, UL, CE, cULus | No |