SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, 6XL

Image representative of range

Subtotal (1 unit)*

R 1 680,33

(exc. VAT)

R 1 932,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,680.33

*price indicative

RS stock no.:
793-289
Mfr. Part No.:
PARIMA09
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

6XL

Product Type

Hi Vis Jacket

Colour

Navy Blue, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Taffeta Polyester

Outer Material

100% Polyester

Series

PARIMA

Closure Type

Front Two-Way Zip Fastening with Two Sliders

Resistance Features

Waterproof

Standards/Approvals

EN ISO 20471

Exempt

COO (Country of Origin):
MM
The SINGER SAFETY PARIMA is a high-visibility parka designed for use in demanding outdoor environments. It combines weatherproof materials with comfort and functionality, ensuring optimal protection in various weather conditions.

Compatible with an amovable inner jacket for versatile use

Constructed from lightweight, Durable 100% polyester (Oxford 300D) with a PU coating

Includes multiple pockets, enhancing practicality and storage options

Features waterproof seams and a fixed, adjustable hood for added protection

Equipped with segmented reflective bands ensuring better visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy