SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, 3XL

Image representative of range

Subtotal (1 unit)*

R 1 639,01

(exc. VAT)

R 1 884,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,639.01

*price indicative

RS stock no.:
793-286
Mfr. Part No.:
PARIMA06
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

3XL

Product Type

Hi Vis Jacket

Colour

Navy Blue, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Taffeta Polyester

Outer Material

Polyester

Series

PARIMA

Resistance Features

Waterproof

Closure Type

Front Two-Way Zip Fastening with Two Sliders

Standards/Approvals

EN ISO 20471

Exempt

COO (Country of Origin):
MM
The SINGER SAFETY parka offers exceptional visibility and practical protection, specifically designed for professionals working in demanding environments. It combines Advanced materials and functional features to ensure safety and comfort during various outdoor activities.

High-visibility design with retro-reflective bands for enhanced safety

Waterproof and breathable fabric construction with sealed seams

Ample storage options: three outer pockets and one inner pocket

Removable inner jacket for versatile use in varying conditions

Adjustable cuffs and hem for a tailored fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy